• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PVC Square Square (L x W x H) 500 x 20 x 20 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

167 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 21.98)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PVC-Square profile 500x20x20mm

  • PVC
  • Wide range of applications

Technical specifications

Product type

Square

Dim

(L x W x H) 500 x 20 x 20 mm

Material

PVC

Type

Square

Length

500 mm

Height

20 mm

Width

20 mm

Content

1 pc(s)

Material (details)

PVC

Outside Ø

-

Design type

Square profile

Wall thickness (details)

- mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464847 PVC Square Square (L x W x H) 500 x 20 x 20 mm 1 pc(s)

Description

Hints

Attention: Tolerance is only possible in dimension specification for up to +/- 2 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)