• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 1802O016 Dashboard bulb 6.0 V 3 W Base E10 32 Parts

1/2
Product type
Dashboard bulb
Base
E10
Power
3 W
Nominal voltage
6.0 V
Nominal current - rounded value
500 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 32 Parts)
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ball lamp assortment E10 socket 6V (clear & colorful) with sockets, 32 pcs.

  • 6.0 V

Our service for you

Technical specifications

  • Manufacturer color: 4x yellow, 4x red, 4x blue, 4x green, 8x clear, 4x lamp holder (solder pin), 4x lamp socket (solder eyelet)
  • Lens shape: Round
  • Nominal current (A) 50 mA
  • RATED VOLTAGE (V / AC) 6.0 V
  • Power: 0.3 W
  • Bulb type: Light bulb
Product type

Dashboard bulb

E10

3 W

Bulb type

Light bulb

Nominal voltage

6.0 V

Nominal current

500 mA

Nominal current - rounded value

500 mA

Content

32 Parts

n.rel.

Factory colour

Yellow

Red

Blue

Green

Clear

RoHS-compliant

Yes

Type

1802O016

Documents & Downloads

Datasheet

Datasheet 2899463 Quadrios 1802O016 Dashboard bulb 6.0 V 3 W Base E10 32 Parts

User & Safety Instructions

User & Safety Instructions 2899463 Quadrios 1802O016 Dashboard bulb 6.0 V 3 W Base E10 32 Parts

Description

This small lamp assortment for DIYers with different E10 light bulbs (operating voltage 6 V, current consumption 50 mA) including suitable lamp holders are optimally suitable for use in the areas: Model construction, model railways or crib lighting. Many old bicycle lamps can be repaired again with this.

A short description of the components included is clearly printed on the inside of the lid.

The data sheet contains useful information about the assortment - as well as important technical details about the contained components.

This text is machine translated.

Scope of delivery

  • 8x E10 ball lamps (clear)
  • Per 4x E10 ball lamps (red, green, yellow, blue)
  • 4x E10 light socket (solder lug)
  • 4x E10 light socket (solder pin)
  • 1x assortment box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.69*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)