• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 1802O017 Dashboard bulb 3.5 V 0.7 W Base E10 32 Parts

1/2
Product type
Dashboard bulb
Base
E10
Power
0.7 W
Nominal voltage
3.5 V
Nominal current - rounded value
200 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 32 Parts)
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Ball lamp assortment E10 socket 3.5V (clear & colorful) with sockets, 32-piece

  • 3.5 V

Our service for you

Technical specifications

  • Manufacturer color: 4x yellow, 4x red, 4x blue, 4x green, 8x clear, 4x lamp holder (solder pin), 4x lamp socket (solder eyelet)
  • Lens shape: Round
  • Nominal current (A) 200 mA
  • RATED VOLTAGE (V / AC) 3.5 V
  • Power: 0.7 W
  • Bulb type: Light bulb
Product type

Dashboard bulb

E10

0.7 W

Bulb type

Light bulb

Nominal voltage

3.5 V

Nominal current

200 mA

Nominal current - rounded value

200 mA

Content

32 Parts

n.rel.

Factory colour

Yellow

Red

Blue

Green

Clear

RoHS-compliant

Yes

Type

1802O017

Documents & Downloads

Datasheet

Datasheet 2899464 Quadrios 1802O017 Dashboard bulb 3.5 V 0.7 W Base E10 32 Parts

User & Safety Instructions

User & Safety Instructions 2899464 Quadrios 1802O017 Dashboard bulb 3.5 V 0.7 W Base E10 32 Parts

Description

This small lamp assortment for DIYers with different E10 light bulbs (operating voltage 3.5V, power consumption 200mA) incl. matching lamp holders is optimally suitable for use in the areas: Model construction, model railways or decorative lighting. Many old bicycle lamps can be repaired again with this.

A short description of the components included is clearly printed on the inside of the lid.

The data sheet contains useful information about the assortment - as well as important technical details about the contained components.

This text is machine translated.

Scope of delivery

  • 8x E10 ball lamps (clear)
  • Per 4x E10 ball lamps (red, green, yellow, blue)
  • 4x E10 light socket (solder eyelet) and 4x E10 light socket (solder pin
  • 1x assortment box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.69*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)