• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 1802O018 Dashboard bulb 1.5 V, 2.5 V, 4.5 V, 4.8 V, 12 V Base E10 20 Parts

1/2
Product type
Dashboard bulb
Base
E10
Nominal voltage
1.5 V
2.5 V
4.5 V
4.8 V
12 V
Nominal current - rounded value
NaN A
Content
20 Parts
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 Parts)
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal ball lamp assortment E10 socket (clear) 20-piece.

  • 1.5 V, 2.5 V, 4.5 V, 4.8 V, 12 V

Our service for you

Technical specifications

  • Manufacturer color: Clear
  • Lens shape: Round
  • Nominal current (A): 4x 200 mA, 4x 200 mA, 4x 100 mA, 4x 300 mA, 4x 100 mA,
  • Nom. Voltage (V / AC): 4x 1.5 V, 4x 2.5 V, 4x 4.5 V, 4x 4.8 V, 4x 12 V,
  • Bulb type: Light bulb
Product type

Dashboard bulb

E10

Bulb type

Light bulb

Nominal voltage

1.5 V

2.5 V

4.5 V

4.8 V

12 V

Nominal current

100 mA

200 mA

300 mA

Nominal current - rounded value

NaN A

Content

20 Parts

n.rel.

Factory colour

Clear

RoHS-compliant

Yes

Type

1802O018

Documents & Downloads

Datasheet

Datasheet 2899431 Quadrios 1802O018 Dashboard bulb 1.5 V, 2.5 V, 4.5 V, 4.8 V, 12 V Base E10 20 Parts

User & Safety Instructions

User & Safety Instructions 2899431 Quadrios 1802O018 Dashboard bulb 1.5 V, 2.5 V, 4.5 V, 4.8 V, 12 V Base E10 20 Parts

Description

This universal E10 small light bulb assortment with clear light bulbs in different operating voltages is Ideal suitable for hobbyists, DIY enthusiasts, model makers and workshops. The different voltages of the lamp open a wide range of applications for different applications: Model construction, model railways or nativity lighting. Many old bicycle lamps can be repaired again with this.

A short description of the components included is clearly printed on the inside of the lid.

The data sheet contains useful information about the assortment - as well as important technical details about the contained components

This text is machine translated.

Scope of delivery

  • 4x E10 ball lamps (clear) 11x24mm, 1.5V, 0.2A
  • 4x E10 ball lamps (clear) 11x24mm, 2.5V, 0.2A
  • 4x E10 ball lamps (clear) 11x24mm, 4.5V, 0.1A
  • 4x E10 ball lamps (clear) 11x24mm, 4.8V, 0.3A
  • 4x E10 ball lamps (clear)11x24mm, 12V, 0.1A
  • 1x assortment box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.69*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)