
Number
Total (1 m = € 0.44)
€ 30.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
70 m
- Cross section (each core)
0.14 mm²
- Insulation material
PVC
- Cable features
Flexible
- Cable type
LiFY
- Outside Ø
1.3 mm
- Nominal voltage
300 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
19011CA084
- Factory colour
Blue
Brown
Grey
Red
Black
White
Yellow-green
- Core layout
28 x 0.08 mm
- Material (details)
Copper
- Sold per metre
No
- Test voltage
2 kV
- Cross section
1 x 0.14 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-15 °C
- Type
19011CA084
Documents & Downloads
Datasheet
Datasheet 2201409 Quadrios 19011CA084 Strand LiFY 1 x 0.14 mm² Blue, Brown, Grey, Red, Black, White, Yellow-green 70 m
User & Safety Instructions
User & Safety Instructions 2201409 Quadrios 19011CA084 Strand LiFY 1 x 0.14 mm² Blue, Brown, Grey, Red, Black, White, Yellow-green 70 m
Description
The 7-piece stranded wire dispenser range includes flexible copper strands on sturdy plastic coils in the most common cross-sections as well as colors and must not be missing in any electronics, DIY or modeling workshop!
This text is machine translated.
This text is machine translated.
Scope of delivery
- 7 coils (10 meters each)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 32.29*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































