• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 2201SA003 Nail set Content 1 Set

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steel nails assortment 275 parts

  • Common lengths from 2 to 5 cmMaterial steel 1.0035

Our service for you

Technical specifications

Content

1 Set

Product type

Nail set

Material

Steel (galvanized)

Documents & Downloads

Datasheet

Datasheet 2620422 Quadrios 2201SA003 Nail set Content 1 Set

User & Safety Instructions

User & Safety Instructions 2620422 Quadrios 2201SA003 Nail set Content 1 Set

Description

This range is particularly suitable for hobbyists, craftsmen, field service, service workshops, or households. You get a 275-piece assortment with different nails, so common variants are optimally covered - and you save yourself the trouble of not having the right type at hand and the problem of having to buy a large number of a variety in the DIY store that you don't need.

This text is machine translated.

Scope of delivery

  • 80 piece wire nails Length approx. 2.0 cm, ⌀ 1.3 mm
  • 80 piece wire nails Length approx. 3.0 cm, ⌀ 1.6 mm
  • 60 piece wire nails Length approx. 2.5 cm, ⌀ 1.4 mm
  • 30 piece wire nails Length approx. 3.9 cm, ⌀ 2.0 mm
  • 25 piece wire nails Length approx. 5.0 cm, ⌀ 2.3 mm

What kind of Small Bits & Pieces Sets are you looking for?

More interesting products

(*All information is plus legal VAT)