
Number
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
14-day return policy included
Highlights & Details
Universal heat-shrink tubing set - 1420 pce.
- 1 Set
- Shrinkage: 2:1
- Black, Red, Yellow, Blue, Green
Technical specifications
- Tensile strength 10.4 MPaDielectric strength: 1.5 kV (30 sec.)
- Product type
Heatshrink set
- Factory colour
Black
Red
Yellow
Blue
Green
- Shrinkage
2:1
- Heatshrink features
incl. adhesive
- Content
1 Set
- Material
PE
- Shrink temperature (min.)
70 °C
- Shrink temperature (max.)
110 °C
- Manufacturer part #
22CA142
- Halogen-free
Yes
- Suitable for
Heatshrink
- Type
22CA142
Documents & Downloads
Datasheet
Datasheet 2583930 Quadrios 22CA142 Heatshrink set Black, Red, Yellow, Blue, Green Shrinkage:2:1 1 Set
User & Safety Instructions
User & Safety Instructions 2583930 Quadrios 22CA142 Heatshrink set Black, Red, Yellow, Blue, Green Shrinkage:2:1 1 Set
Description
This premium heat-shrink tubing range is ideal for a wide range of applications! Due to the practical sizes and lengths, the shrink tubes contained are not underdimensioned and are therefore suitable for different applications. The quality meets the requirements in harsh industrial environments.Technical data for the components contained are clearly printed on the inside of the lid
This text is machine translated.
This text is machine translated.
Scope of delivery
- 120 pieces - Ø 1.0 mm - length - 45 mm, black 95 pieces - Ø 1.5 mm - Length - 45 mm, red 75 pieces - Ø 2.0 mm - length - 45 mm, yellow 55 pieces - Ø 2.5 mm - length - 45 mm, blue 55 pieces - Ø 3.5 mm - length - 45 mm, green 45 pieces - Ø 4.0 mm - Length - 45 mm, red 45 pieces - Ø 4.0 mm - length - 45 mm, black35 pieces - Ø 5.0 mm - Length - 45 mm, blue 20 pieces - Ø 6.0 mm - length - 45 mm, blue 30 pieces - Ø 7.0 mm - Length - 45 mm, red 25 pieces - Ø 10.0 mm - Length - 45 mm, black20 pieces - Ø 13.0 mm - Length - 45 mm, black300 pieces - Ø 1.5 mm - Length - 45 mm, black 220 pieces - Ø 2.5 mm - Length - 45 mm, black 60 pieces - Ø 3.5 mm - Length - 65 mm, black 30 pieces - Ø 5 mm - Length - 65 mm, black 25 pieces - Ø 6 mm - length - 45 mm, black 55 pieces - Ø 8 mm - length - 45 mm, black 55 pieces - Ø 9 mm - length - 65 mm, black 55 pieces - Ø 12 mm - length - 65 mm, black
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































