
Number
Total (1 m = € 2.40)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Shrink tubing ⌀ 7.9 mm 3:1 with adhesive 5 m
- 5 m
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 7.9 mm
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
7.9 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
incl. adhesive
- Content
5 m
- Material
PE
- Shrink temperature (min.)
90 °C
- Shrink temperature (max.)
125 °C
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Manufacturer part #
23CA177
- Halogen-free
Yes
- Type
23CA177
Documents & Downloads
Datasheet
Datasheet 3019662 Quadrios 23CA177 Heatshrink + adhesive Black 7.9 mm Shrinkage:3:1 5 m
User & Safety Instructions
User & Safety Instructions 3019662 Quadrios 23CA177 Heatshrink + adhesive Black 7.9 mm Shrinkage:3:1 5 m
Description
These high-quality heat shrink tubing is ideal for service workshops, electronics enthusiasts and laboratory use. In a dispenser box the black shrink tube is located respectively at the piece and can be shortened individually in different nominal diameters. With hot-melting inner adhesive: With correct overlap and application water-proof!
Material: PE, shrink temperature (min.): 90 °C, shrink temperature (max.): 125 °C, operating temperature: -40 °C to +125 °C, tensile strength (min.): 10.4 MPa, dielectric strength 1.5 kV/mm (30 sec.), industrial quality. All hoses fulfill RoHS guidelines and are lead-free and halogen-free.
This text is machine translated.
Material: PE, shrink temperature (min.): 90 °C, shrink temperature (max.): 125 °C, operating temperature: -40 °C to +125 °C, tensile strength (min.): 10.4 MPa, dielectric strength 1.5 kV/mm (30 sec.), industrial quality. All hoses fulfill RoHS guidelines and are lead-free and halogen-free.
This text is machine translated.
Scope of delivery
- 5 m Shrink hose ⌀ 7.9 mm 3:1 with adhesive
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































