• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 23CA187 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 300 mm x 14 mm Black 10 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

55 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop cable ties 300 x 14 mm 10 pcs. Set black

  • High-quality PA design
  • Wide range of uses
  • With loop on one side

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Material

PA

Length

300 mm

Width

14 mm

Min. temperature

-20 °C

Max. temperature

+85 °C

Content

10 pc(s)

Dim

(L x W) 300 mm x 14 mm

Manufacturer part #

23CA187

Type

23CA187

Documents & Downloads

Datasheet

Datasheet 3019680 Quadrios 23CA187 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 300 mm x 14 mm Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3019680 Quadrios 23CA187 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 300 mm x 14 mm Black 10 pc(s)

Description

These hook-and-loop cable ties made of polyamide are easy to open and close. They are therefore suitable Ideal for general bundling tasks and fixings for objects, cables, sports equipment, plants, curtains, tools and much more. The excellent material properties of polyamide enable a broad range of applications in relation to the ambient conditions. The material is dimensionally stable, robust and resistant to many liquids and also to UV radiation. The set of 10 Velcro cable ties with eyelet is optimally suitable for all applications indoors and outdoors. The black design can be used unrestricted and inconspicuous in many areas.

This text is machine translated.

Scope of delivery

  • 10 x 300 x 14 mm hook-and-loop cable ties black

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)