• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 23CA191 Hook-and-loop tape for bundling Hook and loop pad (L x W) 10 m x 20 mm Black 10 m

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

271 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.75)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook & loop tape 10 m x 2 cm two-sided hook/loop

  • High-quality PA design
  • Wide range of uses
  • Double-sided hook/fleece

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Material

PA

Length

10 m

Width

20 mm

Min. temperature

-20 °C

Max. temperature

+85 °C

Content

10 m

Dim

(L x W) 10 m x 20 mm

Manufacturer part #

23CA191

Type

23CA191

Documents & Downloads

Datasheet

Datasheet 3019687 Quadrios 23CA191 Hook-and-loop tape for bundling Hook and loop pad (L x W) 10 m x 20 mm Black 10 m

User & Safety Instructions

User & Safety Instructions 3019687 Quadrios 23CA191 Hook-and-loop tape for bundling Hook and loop pad (L x W) 10 m x 20 mm Black 10 m

Description

This hook-and-loop tape made of polyamide is easy to open and close. Ideal is therefore suitable for general bundling tasks and fixings for objects, cables, sports equipment, plants, curtains, tools and much more. The excellent material properties of polyamide enable a broad range of applications in relation to the ambient conditions. The material is dimensionally stable, robust and resistant to many liquids and also to UV radiation. Flexible Velcro tape on a coil without buckles for flexible use and for cutting.

This text is machine translated.

Scope of delivery

  • Hook & loop tape 10 m x 2 cm two-sided hook/loop

More interesting products

(*All information is plus legal VAT)