• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 23O185 Bicycle light bulb 2.5 V 0.75 W Base E10 White 1 pc(s)

1/2
Product type
Bicycle light bulb
Base
E10
Power
0.75 W
Colour
White
Nominal voltage
2.5 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

632 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spherical lamp 0.75W E10 transparent 2.5V/ 0.3A

  • White
  • 2.5 V

Technical specifications

Product type

Bicycle light bulb

E10

0.75 W

Colour

White

Nominal voltage

2.5 V

Nominal current

300 mA

Nominal current - rounded value

300 mA

Content

1 pc(s)

n.rel.

Type

23O185

Documents & Downloads

Datasheet

Datasheet 3019806 Quadrios 23O185 Bicycle light bulb 2.5 V 0.75 W Base E10 White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3019806 Quadrios 23O185 Bicycle light bulb 2.5 V 0.75 W Base E10 White 1 pc(s)

Description

This universal small lamp (E10 socket) is suitable for Ideal hobbyists, amateur craftsmen, model builders and workshops. The classic quality of the incandescent lamp opens up a wide range of applications for different applications: Indication, general lighting, model construction, model railways or creche lighting. Many old bicycle lamps or lights can also be repaired with this. The data sheet contains useful information about the set and is available for download.
Delivery: 1x ball lamp - clear · E10 socket · Dimensions 11 x 23 mm

This text is machine translated.

Scope of delivery

  • Spherical lamp 0.75W E10 transparent 2.5V/ 0.3A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.40*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)