• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 23SA083 Assortment box (L x W x H) 13.6 x 7 x 2.7 cm No. of compartments: 8 variable compartments Box Content 1

1/5
Packaging type
Box
Product type
Assortment box
Compartments
8
Material
Polypropylene
Length
13.6 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assortment box 13.6x7x2.7 cm 8 compartments (flexible)

  • Stable assortment box made of polypropylene
  • Transparent construction
  • Temperature stable up to 70 °C.

Technical specifications

Packaging type

Box

Product type

Assortment box

Type

23SA083

Features

variable compartments

Compartments

8

Material

Polypropylene

Factory colour

Transparent

Lid colour

Transparent

Length

13.6 cm

Width

7 cm

Height

2.7 cm

Dim

(L x W x H) 13.6 x 7 x 2.7 cm

Max. temperature

+70 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3019831 Quadrios 23SA083 Assortment box (L x W x H) 13.6 x 7 x 2.7 cm No. of compartments: 8 variable compartments Box Content 1

User & Safety Instructions

User & Safety Instructions 3019831 Quadrios 23SA083 Assortment box (L x W x H) 13.6 x 7 x 2.7 cm No. of compartments: 8 variable compartments Box Content 1

Description

This series of transparent, lockable plastic organizer boxes is ideal for small parts and components. The transparent design makes it possible to capture the content and the respective number quickly and securely from the outside. The clip lock provides a secure hold of the lid during storage or transport.

This text is machine translated.

Scope of delivery

  • Assortment box 13.6x7x2.7 cm 8 compartments (flexible)

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)