• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 23SA100 Assortment case (L x W x H) 33 x 27.2 x 8.2 cm No. of compartments: 1 fixed compartments Box Content 1

1/7
Packaging type
Box
Product type
Assortment case
Compartments
1
Material
Polypropylene
Length
33 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Assortment case black with foam inserts 330x272x82mm

  • Sturdy assortment case with foam inserts
  • Colour: black
  • Temperature stable up to 70 °C.

Technical specifications

Packaging type

Box

Product type

Assortment case

Type

23SA100

Features

fixed compartments

Compartments

1

Material

Polypropylene

Factory colour

Black

Lid colour

Black

Length

33 cm

Width

27.2 cm

Height

8.2 cm

Dim

(L x W x H) 33 x 27.2 x 8.2 cm

Max. temperature

+70 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3019863 Quadrios 23SA100 Assortment case (L x W x H) 33 x 27.2 x 8.2 cm No. of compartments: 1 fixed compartments Box Content 1

User & Safety Instructions

User & Safety Instructions 3019863 Quadrios 23SA100 Assortment case (L x W x H) 33 x 27.2 x 8.2 cm No. of compartments: 1 fixed compartments Box Content 1

Description

This series of compact, black plastic cases is equipped in the inner compartment with foam inserts, in order to fix and protect the contents. The lid houses a convoluted foam, the lower side flat foam in two parts, in order to be able to operate flexibly with the mounting height. Ideal for mobile but also stationary purposes the case is a safe storage medium for mechanically sensitive objects. The case and the inserts are insulators; WAS excludes a use in connection with ESD requirements (conductive, dissipative)!

This text is machine translated.

Scope of delivery

  • Assortment case black with foam inserts 330x272x82mm

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)