Pliers set stripping pliers, cutting pliers, crimping pliers
Automatic crimping pliers with square press claw for cable end sleeves of 0.25 to 10 mm² – self-adjusting to the respective sleeve size. Equal pressure from each side for optimum results and long-lasting, perfect electrical connections. The quality of the crimping remains constantly high after each use
Automatic stripping tool for fast and safe stripping of wires such as PVC-wires and fine-stranded conductors. The setting to the conductor cross-section is done automatically. Practical: For stripping insulation from 0.25 to 6 mm² conductors. The length of the stripping can be adjusted via a stopper, even the peeling strength can be finely adjusted
Highly precise cutting pliers with blunt-tip thereby optimum guiding even in narrow spaces. Stripping function 0.75 to 6 mm² Cable and strands (AWG 20 – 10) in metric marking Cross-section in mm² (EU) and AWG (USA)
Technical specifications
Product type
Pliers set
Manufacturer part #
23T033
Content
1 Set
Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2870704 Quadrios 23T033 Pliers set
User & Safety Instructions
User & Safety Instructions 2870704 Quadrios 23T033 Pliers set
Description
In laboratories, workshops, development offices, or also for hobby, leisure and education: This high-quality set of pliers is always well equipped. The crimping pliers for wire end sleeves have an automatic adjustment to the sleeve diameters in a wide range of applications between 0.25 and 10 mm² conductor cross-section of the wire – with every new crimping procedure. The square clamp provides a secure contact with a strong joint and a consistently high quality during the crimping process. The automatic press mechanism is optimally calibrated at the factory, but can be fine-tuned to individual requirements. The ergonomic grip lies well in the hand and allows a good "grip". The pliers have a quick-locking safety lock and a low weight of only 363 g for fatigue-free working. The automatic wire stripper has automatic adjustment to the respective wire diameter in a wide range of applications between 0.25 and 6 qmm of conductor cross-section - with every stripping process anew. The automatic cutting unit (jaw pressure) is optimally calibrated by the factory, but can be fine-adjusted to individual requirements - for this purpose the silver rotary wheel is used. A fixed or recurring stripping length can be preset with the movable, transparent limiter; when not used, it remains in a neutral position. The ergonomic grip sits comfortably in the hand and allows a good grip. The comparatively low weight of only approx. 312 g for stability is ideal for long-term use and prevents fatigue symptoms.
These pliers have clever additional functions in addition to stripping and can offer the following functions with the special recesses in the handle:
• Cutter for cutting small wires and cables • Crimping tool function for non-insulated cable shoes 0.5 - 6 mm² • Crimping tool function for insulated cable shoes 0.5 - 6 mm²
The side cutter is sharp and cut and designed for fine work. The length of the blade is approx. 14 mm. A blunt tip increases guiding primarily on printed circuit boards and in difficult to reach areas. As an additional function the pliers have 6 cutouts for quick stripping of rigid cables or stranded wires in the common cross sections of 0.75 to 6 mm² or AWG 20 - 10, WAS cable diameters from approx. 0.8 to 2.6 mm correspond. The ergonomic grip lies well in the hand and allows a good "grip". The pliers have a locking handle, in order to hold them as compact as possible when not in use and to protect the blade or unoccupied objects that could be transported with it. The spring mechanism is invisibly integrated in the joint. Its low weight of just 113 g guarantees you'll work effortlessly.
Range of delivery: Automatic crimping pliers with square press claw and ergonomic grip • Auto multi-function wire stripping pliers • Side-cutting pliers with stripping function.
This text is machine translated.
Scope of delivery
Automatic crimping pliers with square press claw and ergonomic grip Automatic multi-function wire stripper Side cutter with stripping function.
In laboratories, workshops, development offices, or also for hobby, leisure and education: This high-quality set of pliers is always well equipped. The crimping pliers for wire end sleeves have an automatic adjustment to the sleeve diameters in a wide range of applications between 0.25 and 10 mm² conductor cross-section of the wire – with every new crimping procedure. The square clamp provides a secure contact with a strong joint and a consistently high quality during the crimping process. The automatic press mechanism is optimally calibrated at the factory, but can be fine-tuned to individual requirements. The ergonomic grip lies well in the hand and allows a good "grip". The pliers have a quick-locking safety lock and a low weight of only 363 g for fatigue-free working. The automatic wire stripper has automatic adjustment to the respective wire diameter in a wide range of applications between 0.25 and 6 qmm of conductor cross-section - with every stripping process anew. The automatic cutting unit (jaw pressure) is optimally calibrated by the factory, but can be fine-adjusted to individual requirements - for this purpose the silver rotary wheel is used. A fixed or recurring stripping length can be preset with the movable, transparent limiter; when not used, it remains in a neutral position. The ergonomic grip sits comfortably in the hand and allows a good grip. The comparatively low weight of only approx. 312 g for stability is ideal for long-term use and prevents fatigue symptoms.
These pliers have clever additional functions in addition to stripping and can offer the following functions with the special recesses in the handle:
• Cutter for cutting small wires and cables • Crimping tool function for non-insulated cable shoes 0.5 - 6 mm² • Crimping tool function for insulated cable shoes 0.5 - 6 mm²
The side cutter is sharp and cut and designed for fine work. The length of the blade is approx. 14 mm. A blunt tip increases guiding primarily on printed circuit boards and in difficult to reach areas. As an additional function the pliers have 6 cutouts for quick stripping of rigid cables or stranded wires in the common cross sections of 0.75 to 6 mm² or AWG 20 - 10, WAS cable diameters from approx. 0.8 to 2.6 mm correspond. The ergonomic grip lies well in the hand and allows a good "grip". The pliers have a locking handle, in order to hold them as compact as possible when not in use and to protect the blade or unoccupied objects that could be transported with it. The spring mechanism is invisibly integrated in the joint. Its low weight of just 113 g guarantees you'll work effortlessly.
Range of delivery: Automatic crimping pliers with square press claw and ergonomic grip • Auto multi-function wire stripping pliers • Side-cutting pliers with stripping function.
This text is machine translated.
Scope of delivery
Automatic crimping pliers with square press claw and ergonomic grip Automatic multi-function wire stripper Side cutter with stripping function.