• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 24CA320 Hook-and-loop tape stick-on Hook and loop pad (L x W) 3 m x 2 cm Black 3 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.00)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adhesive hook-and-loop fastener 3 m x 2 cm black

  • Black hook-and-loop fastener for attaching
  • Can be shortened individually
  • 3 m loop tape and 3 m hook-and-loop fastener
  • Neutral color in black

Our service for you

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

stick-on

Factory colour

Black

Material

PA

Length

3 m

Width

2 cm

Min. temperature

-20 °C

Max. temperature

+85 °C

Content

3 m

Dim

(L x W) 3 m x 2 cm

Manufacturer part #

24CA320

Type

24CA320

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 3344379 Quadrios 24CA320 Hook-and-loop tape stick-on Hook and loop pad (L x W) 3 m x 2 cm Black 3 m

User & Safety Instructions

User & Safety Instructions 3344379 Quadrios 24CA320 Hook-and-loop tape stick-on Hook and loop pad (L x W) 3 m x 2 cm Black 3 m

Description

These self-adhesive hook-and-loop tapes are ideal for fixing tasks on suitable surfaces. The strap can be shortened individually with scissors. The reliable 3M adhesive surface provides for stable hold and a long service life. It is important that the surfaces are smooth and clean so that the adhesive film can develop its full retaining force. A basic strength already exists shortly after application - the final strength is manufactured after max. 24 hours.

This text is machine translated.

Scope of delivery

  • 3 m self-adhesive hook-and-loop tape 3 m x 2 cm black
  • 3 m self-adhesive hook-and-loop tape 3 m x 2 cm black

More interesting products

(*All information is plus legal VAT)