• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 24CA378 Cable gland PG7 Polyamide Black 10 pc(s)

Product type
Cable gland
External thread
PG7
Material
Polyamide
Clamp Ø
3.5 mm
Terminal Ø (max.)
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screwed cable glands PG7 BLK 10 PCs

  • PG cable fittings made of polyamide
  • Colour: black
  • Set with 10 cable glands

Our service for you

Technical specifications

  • Colour: Black
  • Min. Temperature: -20°C.
  • Max. Temperature 80°C.
  • Material: Polyamide
  • External thread: PG7
  • Protection class: IP68
  • Clamp-Ø (min.) 3.5 mm
  • Clamp-Ø (max.) 6 mm
  • Thread length 6 mm
Product type

Cable gland

Factory colour

Black

External thread

PG7

Material

Polyamide

Clamp Ø

3.5 mm

Terminal Ø (max.)

6 mm

Thread length

6 mm

Min. temperature

-20 °C

Max. temperature

80 °C

IP68

Content

10 pc(s)

RoHS-compliant

Yes

Manufacturer part #

24CA378

Type

24CA378

Documents & Downloads

Datasheet

Datasheet 3362051 Quadrios 24CA378 Cable gland PG7 Polyamide Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3362051 Quadrios 24CA378 Cable gland PG7 Polyamide Black 10 pc(s)

Description

Cable fittings in PG version (steel reinforced duct thread according to DIN40430) enable safe installation and execution of cables from housings or machines. They protect the transition from the interior to the external area against dirt, dust and humidity and at the same time form a strain relief for the cable. The polyamide 6.6 design is very resistant to external influences and can cover a large operating temperature range.

This text is machine translated.

Scope of delivery

  • 10 x PG7 cable glands black

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)