• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 24CA416 Cable gland PG7, PG9, PG13.5 Polyamide White 50 pc(s)

Product type
Cable gland
External thread
PG7
PG9
PG13.5
Material
Polyamide
Clamp Ø
3.5 mm
Terminal Ø (max.)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screwed cable glands PG7 PG7 PG9 PG9 PG9 PG13.5 white 50 PCs

  • PG cable fittings made of polyamide
  • Colour white
  • Set with 50 cable glands

Our service for you

Technical specifications

  • Manufacturer color: White
  • Min. Temperature: -20°C.
  • Max. Temperature 80°C.
  • Material: Polyamide
  • EXTERNAL THREAD: PG7;PG9;PG13.5
  • Protection class: IP68
  • Clamp-Ø (min.) 3.5 mm
  • Clamp-Ø (max.) 12 mm
  • Thread length 6 - 8 mm
Product type

Cable gland

Factory colour

White

External thread

PG7

PG9

PG13.5

Material

Polyamide

Clamp Ø

3.5 mm

Terminal Ø (max.)

12 mm

Min. temperature

-20 °C

Max. temperature

80 °C

IP68

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

24CA416

Type

24CA416

Documents & Downloads

Datasheet

Datasheet 3362085 Quadrios 24CA416 Cable gland PG7, PG9, PG13.5 Polyamide White 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3362085 Quadrios 24CA416 Cable gland PG7, PG9, PG13.5 Polyamide White 50 pc(s)

Description

Cable fittings in PG version (steel reinforced duct thread according to DIN40430) enable safe installation and execution of cables from housings or machines. They protect the transition from the interior to the external area against dirt, dust and humidity and at the same time form a strain relief for the cable. The polyamide 6.6 design is very resistant to external influences and can cover a large operating temperature range.

This text is machine translated.

Scope of delivery

  • 20 x screwed cable glands PG7 white
  • 20 x PG9 white cable glands
  • 10 x cable glands PG13.5 white

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)