• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 24O193 24O193 LED socket Plastic Suitable for LED 3 mm

Product type
LED socket
Suitable for
LED 3 mm
Material
Plastic
Recess diameter
4.5 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED holder black for 3 mm LEDs 100 pcs

  • Clip base for common 3 mm LEDs
  • The LED socket does not have to be screwed on
  • Storage pack with 100 pieces contents

Our service for you

Technical specifications

Product type

LED socket

Factory colour

Black

Suitable for

LED 3 mm

Material

Plastic

Recess diameter

4.5 mm

Dim

(Ø x H) 4.4 mm x 5.6 mm

Content

100 pc(s)

Height

5.6 mm

(Ø)

4.4 mm

RoHS-compliant

Yes

Mounting type

Snap-in

Documents & Downloads

Datasheet

Datasheet 3222090 Quadrios 24O193 24O193 LED socket Plastic Suitable for LED 3 mm

User & Safety Instructions

User & Safety Instructions 3222090 Quadrios 24O193 24O193 LED socket Plastic Suitable for LED 3 mm

Description

High-quality LED clip for the quick and easy mounting of 3 mm LEDs in front panels or display panels. No screws are required for mounting - clip into the appropriate hole and you're done! Suitable for all usual, round 3 mm LEDs

This text is machine translated.

Scope of delivery

  • 100 x LED socket for round 3 mm LEDs

More interesting products

(*All information is plus legal VAT)