• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 25CA688 Hook-and-loop stick-on dots stick-on Hook and loop pad (Ø x L) 40 mm x 40 mm Black, White 40 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 40 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Hook-and-loop stick-on dots

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

stick-on

Factory colour

Black

White

Material

PA

Length

40 mm

Width

40 mm

(Ø)

40 mm

Min. temperature

-20 °C

Max. temperature

+85 °C

Content

40 pc(s)

Dim

(Ø x L) 40 mm x 40 mm

Manufacturer part #

25CA688

Type

25CA688

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 3589172 Quadrios 25CA688 Hook-and-loop stick-on dots stick-on Hook and loop pad (Ø x L) 40 mm x 40 mm Black, White 40 pc(s)

User & Safety Instructions

User & Safety Instructions 3589172 Quadrios 25CA688 Hook-and-loop stick-on dots stick-on Hook and loop pad (Ø x L) 40 mm x 40 mm Black, White 40 pc(s)

More interesting products

(*All information is plus legal VAT)