

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink + adhesive
20 mm
5 mm
Black
4:1
incl. adhesive
5 m
PE
80 °C
125 °C
-40 °C
+125 °C
25CA730
Yes
25CA730
Datasheet 3589215 Quadrios 25CA730 Heatshrink + adhesive Black 20 mm 5 mm Shrinkage:4:1 5 m
User & Safety Instructions 3589215 Quadrios 25CA730 Heatshrink + adhesive Black 20 mm 5 mm Shrinkage:4:1 5 m
The necessary accessories are required to use the article as described.