

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink + adhesive
32 mm
8 mm
Black
4:1
incl. adhesive
5 m
PE
80 °C
125 °C
-40 °C
+125 °C
25CA732
Yes
25CA732
Datasheet 3589217 Quadrios 25CA732 Heatshrink + adhesive Black 32 mm 8 mm Shrinkage:4:1 5 m
User & Safety Instructions 3589217 Quadrios 25CA732 Heatshrink + adhesive Black 32 mm 8 mm Shrinkage:4:1 5 m
The necessary accessories are required to use the article as described.