• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 25SA101 25SA101 Plastic screw set 530 Parts

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

75 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 530 Parts)
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PA screws nuts washers 530 parts

  • Polyamide screw, nut and washer set with 530 parts contents
  • Type of screws: Cross-head with lens head and metric thread M2 ... M6
  • Made of highly pure polyamide 6.6 - resistant and non-conductive
  • With assortment box - clearly sorted in pockets

Technical specifications

Product type

Plastic screw set

Type

Raised head screw. Plastic. Cross head-drive

Content

530 Parts

Factory colour

Ecru

Documents & Downloads

Datasheet

Datasheet 3400877 Quadrios 25SA101 25SA101 Plastic screw set 530 Parts

User & Safety Instructions

User & Safety Instructions 3400877 Quadrios 25SA101 25SA101 Plastic screw set 530 Parts

Description

This range of screws, washers and nuts made of polyamide is ideal for a wide range of applications. The optimal equipment for your workshop, laboratory, school equipment, development offices or private household - you are well equipped with the set comprising of 530 parts.

As opposed to many other plastic screws, the polyamide material has many advantages to offer:

• High corrosion resistance
• High material strength and durability
• UV-resistant
• Temperature resistance
• Shock and friction resistant
• Insensitive to many solvents and acids
• Flame resistant
• Non-conductive
• Low weight

The natural-colored screws with lens head are suitable for cross-head screwdrivers. Nuts and washers complement the clear assortment to make it an all-round carefree package and make the assortment a good foundation of equipment. All data for the parts included are described on the inside of the cover again, in order to enable a quick selection and to keep order.

Technical information: Drive of the screws: Cross-head • Head of the screws: Lens head • Thread type: Metric thread • Diameter: M2 ... M6 • Material: Polyamide 6.6.

This text is machine translated.

Scope of delivery

  • 20 x screws M2x4mm
  • 15 x screws M2x10mm
  • 35 x nuts M2
  • 35 x M2 washer
  • 20 x screw M2.5 x 6 mm
  • 20 x screws M2.5 x 12 mm
  • 40 x nuts M2.5
  • 40 x M2.5 washer
  • 20 x screws M3x6mm
  • 20 x screws M3x12mm
  • 40 M3 nuts
  • 40 x washers M3
  • 15 x screw M4x8mm
  • 15 x screws M4x15mm
  • 30 x nuts M4
  • 30 x washers M4
  • 10 x screws M5x10mm
  • 10 x screw M5x20mm
  • 20 x nuts M5
  • 20 x washers M5
  • 6 x screws M6x12mm
  • 6 x screws M6x25mm
  • 12 x nuts M6
  • 12 x M6 shim

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.