• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

811512 Multi-purpose screw set 1500 Parts

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1500 Parts)
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Technical specifications

Product type

Multi-purpose screw set

Content

1500 Parts

Documents & Downloads

Information

Information 811512 811512 Multi-purpose screw set 1500 Parts

Description

Scope of delivery

  • DIN 1152 1.2 x 20/2 x 40 mm forged head nails
  • DIN 1151 1.6 x 30 - 2.8 x 65 mm forged head nails
  • DIN 112 5 - 10 mm plugs
  • DIN 7505 3 x 30 - 6 x 50 mm multi-purpose screws
  • DIN 7506 5 x 25 mm T-profile multi-purpose screws
  • DIN 965 M5 x 47 mm raised head-countersunk screws
  • DIN 963 M5 x 16 countersunk screws
  • DIN 934 M5 nuts
  • Plastic case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.