• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

17578 Multi-purpose screw set 402 Parts

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 402 Parts)
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Standards

DIN 7380

Product type

Multi-purpose screw set

Type

Clamping screws-hexagonal socket 10.9/402 pcs. High strength

Content

402 Parts

Dim

(L x W x H) 400 x 250 x 130 mm

Width

250 mm

Height

130 mm

Length

400 mm

Weight

323 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889301 17578 Multi-purpose screw set 402 Parts

Description

Features

  • DIN 7380 10.9 high tensile
  • 84 clamping screws-hexagonal socket DIN 7380 from M3 x 6 - M5 x 30
  • 80 nuts M3, M4; M5
  • 375 U-discs M3, M4, M5
  • 381 spring rings M3, M4, M5. In plastic box.

Scope of delivery

  • 84 clamping screws-hexagonal socket DIN 7380 from M3 x 6 - M5 x 30
  • 80 nuts M3, M4; M5
  • 375 U-discs M3, M4, M5
  • 381 Snap rings M3, M4, M5.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.