• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

18013 18013 Allen screw set 1205 Parts

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1205 Parts)
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight only case: 1.5 kg
Standards

DIN 912, DIN 934, DIN 125

Product type

Allen screw set

Content

1205 Parts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1341211 18013 18013 Allen screw set 1205 Parts

Description

Scope of delivery

  • 1 x system sheet steel box S50 · 1 x system sheet steel box 18-Fach-Inlett · 50 x screw DIN 912 galvanised M3 x 6 mm · 50 x screw DIN 912 galvanised M3 x 12 mm · 50 x screw DIN 912 galvanised M3 x 20 mm · 100 x nuts DIN 934 M 3 galvanized · 30 x screw DIN 912 galvanised M 4 x 10 mm · 30 x screw DIN 912 galvanised M 4 x 16 mm · 30 x screw DIN 912 galvanised M4 x 20 mm · 20 x screw DIN 912 galvanised M 4 x 40 mm · 100 x nuts DIN 934 galvanised M 4 · 100 x washers DIN 125 galvanised M4/4.3 mm · 30 x screw DIN 912 · 30 x screw DIN 912 galvanised M5 x 12 mm · 30 x screw DIN 912 galvanised M5 x 16 mm · 30 x screw DIN 912 galvanised M5 x 20 mm · 30 x screw DIN 912 galvanised M5 x 30 mm · 100 x nuts DIN 934 galvanised M5 · 100 x washers DIN 125 galvanised M 5/5.3 mm · 25 x screw DIN 912 galvanised M 6 x 20 mm · 25 x screw DIN 912 galvanised M 6 x 30 mm · 25 x screw DIN 912 galvanised M6 x 40 mm · 80 x nuts DIN 934 galvanised M 6 · 80 x washers DIN 125 galvanised M6/6.4 mm.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.