

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink w/o adhesive
8 mm
4 mm
Black
2:1
Dispenser
10 m
PE
90 °C
125 °C
-40 °C
+125 °C
26CA771
Yes
10 m
26CA771
Datasheet 3731402 Quadrios 26CA771 Heatshrink w/o adhesive Black 8 mm 4 mm Shrinkage:2:1 10 m
User & Safety Instructions 3731402 Quadrios 26CA771 Heatshrink w/o adhesive Black 8 mm 4 mm Shrinkage:2:1 10 m
The necessary accessories are required to use the article as described.