• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 26CA789 26CA789 Cable identifier 40 x 20 mm Label colour: Violet No. of labels: 25

Product type
Cable identifier
Writing area length
40 mm
Writing area width
20 mm
Material
Polyamide
No. of labels
25
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop label 2x4 cm violet with 25 PCs

  • Easy to use and reusable
  • Velcro fastener with strap on top
  • Robust, smooth and inscribable surface
  • Advantage set with 25 pieces contents

Technical specifications

Product type

Cable identifier

Writing area length

40 mm

Writing area width

20 mm

No. of labels

25

Label colour

Violet

Factory colour

Violet

Material

Polyamide

Width

2 cm

Length

4 cm

Writing area

40 x 20 mm

Manufacturer part #

26CA789

Content

25 pc(s)

Type

26CA789

Documents & Downloads

Datasheet

Datasheet 3731464 Quadrios 26CA789 26CA789 Cable identifier 40 x 20 mm Label colour: Violet No. of labels: 25

User & Safety Instructions

User & Safety Instructions 3731464 Quadrios 26CA789 26CA789 Cable identifier 40 x 20 mm Label colour: Violet No. of labels: 25

Description

Cables, wires, cords and small hoses flexible to label or to mark colors are any more with these hook-and-loop label labels. These labels are easily opened and closed by means of Velcro fastener - and can thus be quickly applied and removed. The smooth surface can be written with a waterproof pen. The cable markers are made from polyamide and are very robust and resistant to temperature and suitable for applications of cable labels, identification tags, clothing/textiles or other applications

This text is machine translated.

Scope of delivery

  • 25 x Velcro label 2x4 cm violet with head strap

More interesting products

(*All information is plus legal VAT)