• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 26CA794 26CA794 Cable identifier 20 x 40 mm Label colour: Yellow No. of labels: 25

Product type
Cable identifier
Writing area length
20 mm
Writing area width
40 mm
Material
Polyamide
No. of labels
25
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop labels 2x4 cm yellow with side latch 25 PCs

  • Easy to use and reusable
  • Velcro fastener with strap on the side
  • Robust, smooth and inscribable surface
  • Advantage set with 25 pieces contents

Technical specifications

Product type

Cable identifier

Writing area length

20 mm

Writing area width

40 mm

No. of labels

25

Label colour

Yellow

Factory colour

Yellow

Material

Polyamide

Width

4 cm

Length

2 cm

Writing area

20 x 40 mm

Manufacturer part #

26CA794

Content

25 pc(s)

Type

26CA794

Documents & Downloads

Datasheet

Datasheet 3731469 Quadrios 26CA794 26CA794 Cable identifier 20 x 40 mm Label colour: Yellow No. of labels: 25

User & Safety Instructions

User & Safety Instructions 3731469 Quadrios 26CA794 26CA794 Cable identifier 20 x 40 mm Label colour: Yellow No. of labels: 25

Description

Cables, wires, cords and small hoses flexible to label or to mark colors are any more with these hook-and-loop label labels. These labels are easily opened and closed by means of Velcro fastener - and can thus be quickly applied and removed. The smooth surface can be written with a waterproof pen. The cable markers are made from polyamide and are very robust and resistant to temperature and suitable for applications of cable labels, identification tags, clothing/textiles or other applications

This text is machine translated.

Scope of delivery

  • 25 x Klett-label 2x4 cm yellow with side flap

More interesting products

(*All information is plus legal VAT)