• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 26CA800 Hook-and-loop strap with snap hook Heavy duty (L x W) 390 mm x 38 mm Black 6 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hook-and-loop cable ties with snap hook Ø 125 mm set 6 pcs

  • Bundle and fix cables and items
  • Can be re-locked using a hook and loop fastener
  • Flexible fixing using triangular straps with snap closure
  • High strength and durability

Technical specifications

Product type

Hook-and-loop strap

Hook-and-loop technology

Heavy duty

Hook-and-loop feature

with snap hook

Factory colour

Black

Material

Polyamide

Length

390 mm

Width

38 mm

Content

6 pc(s)

Dim

(L x W) 390 mm x 38 mm

Manufacturer part #

26CA800

Type

26CA800

Bundle Ø (max.)

125 mm

Documents & Downloads

Datasheet

Datasheet 3731475 Quadrios 26CA800 Hook-and-loop strap with snap hook Heavy duty (L x W) 390 mm x 38 mm Black 6 pc(s)

User & Safety Instructions

User & Safety Instructions 3731475 Quadrios 26CA800 Hook-and-loop strap with snap hook Heavy duty (L x W) 390 mm x 38 mm Black 6 pc(s)

Description

The hook-and-loop cable ties with triangular buckle and snap hook are an innovative option for flexible routing and attachment of cables, wires and hoses - or to hang objects in general. Due to the stable construction and the reliable Velcro fastening even heavier objects can be carried, depending on the overlapping of the Velcro surface even without problems up to 20 kg! Polyamide as belt material enables mechanical and climatic stability and is very easy to clean. Other application areas are the fixation of objects, tools, sports devices, water hoses, drinking bottles, Bags and much more

This text is machine translated.

Scope of delivery

  • 6 x Velcro cable ties with snap closure Ø 125 mm

More interesting products

(*All information is plus legal VAT)