• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD tape dispenser 1 pc(s) Black

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 180 g
  • Suitable for adhesive tape max.: (Ø x W) 62 x 22 mm
  • Design: Conductive
  • Temperature range: -10 to +45 °C
Product type

ESD tape dispenser

Content

1 pc(s)

Factory colour

Black

Material

Acrylonitrile butadiene styrene

Surface resistance

106 -109 Ω

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2331562 Quadrios ESD tape dispenser 1 pc(s) Black

User & Safety Instructions

User & Safety Instructions 2331562 Quadrios ESD tape dispenser 1 pc(s) Black

Description

This stand-adhesive tape unwinder made of conductive material is designed for use within an EPA. The antistatic properties coupled with mechanically robust design easily withstand the harsh use in everyday industrial life. With attached yellow ESD warning symbol. Certified ESD protection products are optimally suitable for professional applications in research and development, maintenance, mobile phone and electrical repair, workshops, automotive, schools and authorities etc.

This text is machine translated.

What kind of ESD Labels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)