• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quick-action drill chuck 13 mm 1 inch DEWALT DT7002-QZ

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quick-action drill chuck 13 mm 1 inch

  • Product strengths: Available one-piece and two-part
  • For use on Dewalt drills and other manufacturers
  • For use in Dewalt drills and other manufacturers
  • 2-part quick-action chuck
  • Professional high-power drill chuck
  • Available in one piece and two parts

Technical specifications

Product type

Quick-release chuck

Tool holder

13 mm keyless drill chuck

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896987 Quick-action drill chuck 13 mm 1 inch DEWALT DT7002-QZ

Description

Dewalt DT7002-QZ quick release chuck 13mm 1/2inch

This text is machine translated.

More interesting products

(*All information is plus legal VAT)