• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool 5061-00545C Insulating washer (L x W) 18 mm x 12 mm Suitable for TO 220C 1 pc(s)

Collection
Product type
Insulating washer
Suitable for
TO 220C
Material thickness
1.5 mm
Length
18 mm
Width
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2860 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.30 / piece)
€ 0.37
-19 %
€ 3.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QuickCool 5061-00545C Insulating washer (L x W) 18 mm x 12 mm Suitable for TO 220C 1 pc(s)

Our service for you

Technical specifications

  • Electric strength: > 10 kV/mm
Product type

Insulating washer

Type

5061-00545C

Suitable for

TO 220C

Material thickness

1.5 mm

Length

18 mm

Width

12 mm

Dim

(L x W) 18 mm x 12 mm

Material

Ceramic

Thermal conductivity

25 W/mK

Dielectric strength

10000 kV/m

Content

1 pc(s)

RoHS-compliant

Yes

Material (details)

Ceramic

Thickness

1.5 mm

Documents & Downloads

Datasheet

Datasheet 180977 QuickCool 5061-00545C Insulating washer (L x W) 18 mm x 12 mm Suitable for TO 220C 1 pc(s)

Datasheet 180977 QuickCool 5061-00545C Insulating washer (L x W) 18 mm x 12 mm Suitable for TO 220C 1 pc(s)

Description

Ceramics is due to its low-inductance property as an insulator for high-frequency, electromagnetic radiation. This allows others to prevent a heat sink in RF transistors as unintentional "antenna" works, or causes NF-power semiconductors an oscillation due to crosstalk. Very high electrical insulation properties.

More interesting products

(*All information is plus legal VAT)