• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Insulating washer (L x W) 11.5 mm x 4.7 mm Suitable for HC-49/US-SMD 1 pc(s)

1/2
Product type
Insulating washer
Suitable for
HC-49/US-SMD
Material thickness
0.2 mm
Length
11.5 mm
Width
4.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

991 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.10 / piece)
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Insulating washer

Suitable for

HC-49/US-SMD

Material thickness

0.2 mm

Length

11.5 mm

Width

4.7 mm

Dim

(L x W) 11.5 mm x 4.7 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1589547 TRU COMPONENTS Insulating washer (L x W) 11.5 mm x 4.7 mm Suitable for HC-49/US-SMD 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1589547 TRU COMPONENTS Insulating washer (L x W) 11.5 mm x 4.7 mm Suitable for HC-49/US-SMD 1 pc(s)

More interesting products

(*All information is plus legal VAT)