4 pieces in a set – Ideal for versatile applications
Compact size, perfect for narrow installation situations
Secure fixing of objects with Ø 13–22 mm
Weather and UV resistant rubber - withstands heat, cold and moisture
Easy mounting with only one screw (not included)
Max. Load 11 kg per holder
Technical specifications
Dim
(L x W x H) 35 x 28 x 28 mm
Product type
Tool rack
Content
4 pc(s)
Width
28 mm
Height
28 mm
Length
35 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443576 QuickFist 30032 Tool rack (L x W x H) 35 x 28 x 28 mm
Description
The QuickFist micro are compact, extremely resilient holders for the secure fixing of small equipment. Whether cables, hoses, tools or rods – these rubber holders hold everything firm and vibration-proof. Ideal for fire-brigade, off-road, workshop, boat, caravan or agriculture. The QuickFist micro brackets offer reliable hold – even under extreme conditions.
Mounting surface 64 x 20 mm.
This text is machine translated.
Scope of delivery
4 QuickFist micro holder
Description
The QuickFist micro are compact, extremely resilient holders for the secure fixing of small equipment. Whether cables, hoses, tools or rods – these rubber holders hold everything firm and vibration-proof. Ideal for fire-brigade, off-road, workshop, boat, caravan or agriculture. The QuickFist micro brackets offer reliable hold – even under extreme conditions.
Mounting surface 64 x 20 mm.
This text is machine translated.
Scope of delivery
4 QuickFist micro holder
What kind of Car Service Equipment are you looking for?