• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickFist QFSU Super Car tool holder

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quick Fist® vehicle device holder Super

  • Ideal about for securing the tools
  • UV-resistant rubber
  • Easy to open and close
  • Also suitable for mounting of objects on pipes
  • This text is machine translated.

Technical specifications

Product type

Car tool holder

Content

1 pc(s)

Material (details)

Solid rubber

Compatible with (details)

Fire extinguishers

Compressed air/gas cylinders or similar goods

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1162806 QuickFist QFSU Super Car tool holder

Information

Information 1162806 QuickFist QFSU Super Car tool holder

Description

Whether Tools, reservoir, mountains or sports equipment - almost everything that should be securely fixed and yet easily removable, can be mounted with the help of the patented Quick Fist ® clamping bracket mounting, be it in your off-road vehicle in the garage or in the garden house. No wonder that many fire brigades, your mobile rescue equipment with the permanently reliable Quick Fist ® holders. Because when it is a matter of life and death, at the place where every second counts. Quick Fist ® holder are made of UV-resistant rubber and therefore without corrosion-prone components. Have been developed by enthusiasts off-road drivers, users, therefore, for the practicality and durability to pay more than a aufgehubschtes design.

This text is machine translated.

Features

  • Clamping range from 64 to 240 mm
  • Up to 23 kg per holder
  • 3 mounting holes with 6 mm in the base plate

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.