• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickFist QFXL 2er XL Car tool holder

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QuickFist QFXL 2er XL Car tool holder

  • Ideal for securing the tools
  • UV-resistant rubber
  • Easy to open and close

Technical specifications

Product type

Car tool holder

Content

2 pc(s)

Material (details)

Solid rubber

Compatible with (details)

First Aid Kits

Case.

Fuel canister

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1162810 QuickFist QFXL 2er XL Car tool holder

Information

Information 1162810 QuickFist QFXL 2er XL Car tool holder

Description

Whether Tools, reservoir, mountains or sports equipment - almost everything that should be securely fixed and yet easily removable, can be mounted with the help of the patented Quick Fist ® clamping bracket mounting, be it in your off-road vehicle in the garage or in the garden house. No wonder that many fire brigades, your mobile rescue equipment with the permanently reliable Quick Fist ® holders. Because when it is a matter of life and death, at the place where every second counts. Quick Fist ® holder are made of UV-resistant rubber and therefore without corrosion-prone components. Have been developed by enthusiasts off-road drivers, users, therefore, for the practicality and durability to pay more than a aufgehubschtes design.

This text is machine translated.

Features

  • Clamping range round up to 381 mm or 711 mm circumference
  • Up to 68 kg per holder
  • 4 mounting holes 8 mm on the base plate of each belt part
  • This text is machine translated.

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.