
Highlights & Details
QUICKON-ONE cable connector
- QPD T 4PE 3X6-11 BK
Technical specifications
- According to UL 94 PA VO
- UL/CSA
- Type
QPD T 4PE 3X6-11 BK
- Product type
Bullet connector splitter
- Connector type
T splitter
- Total no. of pins
4 + PE
- Connection
Cut & Clip
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+80 °C
- Nominal current
16 A
- Min. temperature
-25 °C
- Nominal current - rounded value
16 A
- Seal
Screw locking
- Leading contact (PE)
Yes
- Nominal voltage
400 V
- Contact material
CuZn, tin-plated
- Cable Ø (max.)
11 mm
- Cable Ø up to
6 mm
- Case material
PA
16 - 14
- Connection angle
180°
- Manufacturer part #
1405401
- Cable Ø range
6 - 11 mm
- Number of pins
4
- max. cross section
2.5 mm²
- Min. cross section
1 mm²
- Cross-section range
1 - 2.5 mm²
- Feature
3 QUICKON nuts
IP68
IP69K
- Series
QUICKON
- Type
3 QUICKON nuts included
- Nominal voltage (details)
690 V
- Nominal current (details)
20 A
- Contamination level
3
- Cross section
1 - 2.5 mm²
- Pins
4 + PE
- Cable diameter
6 - 11 mm
- Temperature range
-25 + 80 °C
- Standards
following UL 94 PA VO · UL-/ CSA
105
35 mm
20 A
690 V
5
175 m
Other
Silver-plated
FALSE
6 kV
0.003 mΩ
IP66
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 556358 QUICKON-ONE cable connector Pins: 4 + PE 3 QUICKON nuts included 20 A 1405401 Phoenix Contact 1 pc(s)
User & Safety Instructions
User & Safety Instructions 556358 QUICKON-ONE cable connector Pins: 4 + PE 3 QUICKON nuts included 20 A 1405401 Phoenix Contact 1 pc(s)






























