• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QUIXX SYSTEM 10010 Paint repair pen 12 ml

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 1,249.17)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Paint repair-pin

  • For all paints and varnishes
  • Protects against rust and oxidation
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Logo 'THEO Award Best Brands 2018', 1st Place for Nigrin in the Care Products Category, presented by Tuning Magazine.

Technical specifications

Product type

Paint repair pen

Content

12 ml

Use

Paint

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 396166 QUIXX SYSTEM 10010 Paint repair pen 12 ml

Security datasheet

Security datasheet 396166 QUIXX SYSTEM 10010 Paint repair pen 12 ml

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 271: Use outdoors or in a well-ventilated area only
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 501: Dispose of contents/container at …

Description

Very deep scratches, damage to paint, scratches or stone beats can be done with the special polishes alone often no longer made completely of the clear lacquer. A universal and simple Do-It-Yourself solution for all glossy paints and colors, the quixx paint repair pen. He fills the scratches and faulty set with real clear lacquer, which after a short time blend harmoniously with the original paint. The special pen tip allows precise working and the job very thin layers. Thanks to the new formula dries the paint is extremely fast and thus prevents an imperfect results. The quixx paint repair pin sealed permanently also very deep scratches and damage up to the primer. Thus it protects against rust and oxidation and prevents the formation of corrosion damage. The particularly easy and effective application can often prevent expensive repairs and achieves top results in professional quality.

This text is machine translated.

Features

  • Real clear paint in the pen achieved reliable results in professional quality
  • Repaired and sealed even deep scratches, scarring, as well as stone beat in the clear lacquer with special polishes no longer can be removed completely
  • Protects against rust and oxidation
  • For all colors and gloss varnishes (including metallic)
  • The clear lacquer from the pin (fills the scratches on) connects very harmoniously with the original paint
  • The special pen tip enables especially precise working
  • Very short drying time
  • Application saves expensive repairs and supports the value retention.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)