Manufacture of wound pipes and drawn and pressed profiles
Good and fast impregnation
Technical specifications
Product type
Fibreglass fabric
Content
100 m
Weight
378 g
Dim
(L x W x H) 200 x 78 x 78 mm
Width
78 mm
Height
78 mm
Length
200 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2304617 R & G 1177179 Glass roving 2400tex coil 100 m
Description
Glass roving 2400tex coil 100m. Universal multi-end roving made of E-glass with excellent mechanical and electrical properties. Suitable for manual lamination, manufacturing of corrugated type pipes and pressed profiles. Also suitable for reinforcing of wrinkles and carrier areas. Processing with Epoxydharz. Good and fast impregnation. For epoxy, polyester and vinyl ester resins. Density 2.4 g/m.
This text is machine translated.
Scope of delivery
Glasroving 2400tex coil 100 m.
Description
Glass roving 2400tex coil 100m. Universal multi-end roving made of E-glass with excellent mechanical and electrical properties. Suitable for manual lamination, manufacturing of corrugated type pipes and pressed profiles. Also suitable for reinforcing of wrinkles and carrier areas. Processing with Epoxydharz. Good and fast impregnation. For epoxy, polyester and vinyl ester resins. Density 2.4 g/m.