• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN 74975 Glass-fiber matt 0.5 m²

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 18.98)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glass-fiber matt

  • Ideal for large-scale work and vibration claimed components
  • Optimum adhesion properties

Technical specifications

Product type

Fibreglass matting

Content

0.5 m²

Weight

300 g/m²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 893361 NIGRIN 74975 Glass-fiber matt 0.5 m²

Information

Information 893361 NIGRIN 74975 Glass-fiber matt 0.5 m²

Description

NIGRIN glass fiber mat is particularly resistant and stable, making it ideal for large-scale work and vibration stressed components. It has optimum adhesion properties and is suitable for all molding work on car-body, motorcycle covering, caravans, boats, in modeling or for individual fixtures. Applying is done using nigrin polyester resin and NIGRIN harder.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)