• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN Performance 72113 250 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 29.96)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glass fiber filler

  • Stirene reduces
  • Filler Color: green
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Fibreglass filler

Content

250 g

Documents & Downloads

Security datasheet

Security datasheet 1551377 NIGRIN Performance 72113 250 g

Security datasheet 1551377 NIGRIN Performance 72113 250 g

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
  • H 319: Causes serious eye irritation
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 361d: Suspected of being harmful to unborn children
  • H 412: Harmful to aquatic life, with long-lasting effects
  • H 410: Highly toxic to aquatic life, with long-lasting effects
  • H 242: eating may cause a fire

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 201: Obtain special instructions before use
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …
  • P 234: Keep in original container only
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 314: Whe feeling unwell, seek medical advice
  • P 403: Store in a well-ventilated place
  • P 411: P411 Store at temperatures not exceeding … °C/… °F

Description

NIGRIN performance glass fiber filler is a special mixture of high-quality, flexible polyester resins and glass fibers. It is best suited for the repair of any deformation, cracks and holes on the vehicle bodies, motorcycle covering, caravans, boats or in modeling and offers optimum adhesion. The glass fiber filler is also suitable for reinforcing rusted metal sheets.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)