• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN Performance 72118 500 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 31.98)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polyester resin

  • Stirene reduces
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Polyester resin

Content

500 g

Documents & Downloads

Security datasheet

Security datasheet 1551382 NIGRIN Performance 72118 500 g

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 317: May cause an allergic skin reaction
  • H 242: eating may cause a fire
  • H 410: Highly toxic to aquatic life, with long-lasting effects
  • H 226: Flammable liquid and vapour
  • H 361d: Suspected of being harmful to unborn children
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
  • H 315: Causes skin irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 411+235: Store in a cool place. Store at temperatures not exceeding … °C/… °F
  • P 501: Dispose of contents/container at …
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 308+311:IF EXPOSED TO/CONCERNED: Contact Poison Control Center, seek medical advice or call …
  • P 405: Keep locked up
  • P 403+235: Store in a cool and well-ventilated place

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Polyester resin is suitable for the processing of glass fiber mats, fleece or fabric for repair and modeling of body damage. It is elastic, has optimum adhesion properties and is suitable for all repairs and molding work on car bodywork, motorcycle covering, caravans, boats, in modeling or for individual fixtures. Processing Recommendations: In case of large-scale damage: with glass fiber mat. For large surface coatings: with glass fiber. In case of flexible modeling: with glass fiber fabric.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)