Security datasheet 1551378 NIGRIN Performance 72114 500 g
Security datasheet 1551378 NIGRIN Performance 72114 500 g
Signal word
Attention
GHS / H Statements
H 226: Flammable liquid and vapour
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
H 319: Causes serious eye irritation
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 361d: Suspected of being harmful to unborn children
H 412: Harmful to aquatic life, with long-lasting effects
H 410: Highly toxic to aquatic life, with long-lasting effects
H 242: eating may cause a fire
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 201: Obtain special instructions before use
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
P 405: Keep locked up
P 501: Dispose of contents/container at …
P 234: Keep in original container only
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 314: Whe feeling unwell, seek medical advice
P 403: Store in a well-ventilated place
P 411: P411 Store at temperatures not exceeding … °C/… °F
Description
NIGRIN performance glass fiber filler is a special mixture of high-quality, flexible polyester resins and glass fibers. It is best suited for the repair of any deformation, cracks and holes on the vehicle bodies, motorcycle covering, caravans, boats or in modeling and offers optimum adhesion. The glass fiber filler is also suitable for reinforcing rusted metal sheets.
This text is machine translated.
Description
NIGRIN performance glass fiber filler is a special mixture of high-quality, flexible polyester resins and glass fibers. It is best suited for the repair of any deformation, cracks and holes on the vehicle bodies, motorcycle covering, caravans, boats or in modeling and offers optimum adhesion. The glass fiber filler is also suitable for reinforcing rusted metal sheets.