• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

R & G 2001151 Glass fabric tape 130g/m² 25mm 10 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.45)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fibreglass reinforced tape

Content

10 m

Weight

50 g

Dim

(L x W) 10 m x 25 mm

Width

25 mm

Length

10 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2335836 R & G 2001151 Glass fabric tape 130g/m² 25mm 10 m

Description

R&G glass fabric tape 130g/m² 25mm wide, 10m long (LW). Fuselage seam tape, tanks, pipes, boat construction, sports equipment, repairs and reinforcements of all kinds.

This text is machine translated.

Scope of delivery

  • R&G Glass fabric tape 130g/m² 25mm, 10m (LW).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)