• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

R1UE55-pg Eltako Bracket Clamp

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Surface design: Glossy
Product type

Bracket

Series

Eltako

Dim

(W x H x D) 80 x 80 x 15 mm

Mounting type

Clamp

Width

80 mm

Height

80 mm

Depth

15 mm

Hub

Not required, optional for remote access

Factory colour

Polar white

Pure white (RAL 9010)

Switch type function

Bracket

Other

80 mm

TRUE

80 mm

15 mm

1

FALSE

Untreated

80 mm

80 mm

FALSE

Thermoplastic

Plastic

Clamp mounting

Horizontal and vertical

9010

FALSE

FALSE

Glossy

FALSE

FALSE

FALSE

1

1

FALSE

1

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2637012 R1UE55-pg Eltako Bracket Clamp

User & Safety Instructions

User & Safety Instructions 2637012 R1UE55-pg Eltako Bracket Clamp

Description

Universal frame E-Design55. 1-way frame, 80x80mm external. 15mm high Inside 55x55mm. The universal frames can be used horizontally and vertically. For all radio sensors for the 55 switch system

This text is machine translated.

More interesting products

(*All information is plus legal VAT)