• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco 110549 Clip Mix 84 tool hooks 1 pc(s)

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clip Mix 84 tool hooks

  • The clips can be placed anywhere on the wall and offset at any time without using tools; they are made of steel and sturdy plastic and offer a high load-carrying capacity

Technical specifications

Product type

Holder set

Factory colour

Black

Silver

Material

Steel

Polyoxymethylene

Weight

1.23 kg

Number (holders)

84 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903493 raaco 110549 Clip Mix 84 tool hooks 1 pc(s)

Description

Flexibility, overview and quick access to tools, accessories and other parts with the Super Clip system

This text is machine translated.

Features

  • 84 sorted Superclips comprising of the clips 18 x1-30, 2 x1-60, 1 x1-90, 2 x2-30, 2 x2-60, 12 x3-25, 3 x3-50, 2 x3-75, 2 x4-40, 2 x4-50, 4 x5-17, 2 x5-20, 6 x 6-12, 6 x 6-18, 6 x 6-24. 8 x8-30, 1 x8-50, 1 x9, 2 x10, 1 x11 and 1 x12.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)