• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco 110655 Tool hooks clip 6-24 mm tool terminals (L x W x H) 33 x 56 x 60 mm 6 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool hooks clip 6-24 mm tool terminals

  • The clips can be placed anywhere on the wall and offset at any time without using tools; they are made of steel and sturdy plastic and offer a high load-carrying capacity

Technical specifications

Product type

Tool holder

Factory colour

Black

Material

Polyoxymethylene

Dim

(L x W x H) 33 x 56 x 60 mm

Weight

80 g

Number (holders)

1 x

Width

56 mm

Height

60 mm

Length

33 mm

Load capacity

5 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903496 raaco 110655 Tool hooks clip 6-24 mm tool terminals (L x W x H) 33 x 56 x 60 mm 6 pc(s)

Description

Flexibility, overview and quick access to tools, accessories and other parts with the Super Clip system

This text is machine translated.

Features

  • Tool terminal, Ø 24 mm. Made from POM

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)