• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco 110679 Tool hooks Clip 8-30 mm storage box (L x W x H) 37 x 57 x 80 mm 4 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tray

Factory colour

Black

Material

Polypropylene

Dim

(L x W x H) 37 x 57 x 80 mm

Weight

60 g

Width

57 mm

Height

80 mm

Length

37 mm

Load capacity

300 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987060 raaco 110679 Tool hooks Clip 8-30 mm storage box (L x W x H) 37 x 57 x 80 mm 4 pc(s)

Description

Flexibility, overview and quick access to tools, accessories and other parts with the Super Clip system

This text is machine translated.

Features

  • Storage box for long parts, Ø 30 mm. Made from POM
  • The clips can be placed anywhere on the wall and can be offset at any time without using tools
  • They are made of steel and sturdy plastic and offer a high load capacity

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)