• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco 136501 Assortment case insert (W x H x D) 220 x 69 x 160 mm Content 1 pc(s)

Product type
Assortment case insert
Material
Polypropylene
Width
220 mm
Height
69 mm
Type
136501
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Assortment case insert

Type

136501

Material

Polypropylene

Factory colour

Transparent

Width

220 mm

Height

69 mm

Depth

160 mm

Dim

(W x H x D) 220 x 69 x 160 mm

Weight

323 g

Industrial packaging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1784593 raaco 136501 Assortment case insert (W x H x D) 220 x 69 x 160 mm Content 1 pc(s)

Description

8 BA 8-1 inserts as set (based on the practical shelf) for the division of the boxxser80, Asso-LINEARISED 80, carry Lite 80 and bottom shell 80 of the tool case.

This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)