• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco 136822 Tool holder RaacoFix large, 2 per set (L x W x H) 242 x 38 x 140 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool holder

Factory colour

Grey

Material

Polypropylene

TPE

Dim

(L x W x H) 242 x 38 x 140 mm

Weight

460 g

Width

38 mm

Height

140 mm

Length

242 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903516 raaco 136822 Tool holder RaacoFix large, 2 per set (L x W x H) 242 x 38 x 140 mm 1 pc(s)

Description

Flexibility, overview and quick access to tools, accessories and other parts with the Super Clip system

This text is machine translated.

Features

  • The patented RaacoFix tool holder system with tabs made of TPE plastic offers a secure grip for different tools
  • The holder systems can be installed anywhere on the wall without using tools and can be offset at any time
  • They are made of steel and sturdy plastic and offer a high load capacity

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)